Cart

LQH43MN470J03L

MURATA LQH43MN470J03L

image shown is a representation only

MURATA

LQH43MN 47uH 220mA 5% WWT
Supplier: Murata
Matchcode: INDC47U5%
Rutronik No.: IND15929
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.161 $
80.50 $

Prices

500 0.161 $
6,000 0.1581 $
10,000 0.1551 $
14,000 0.1522 $

Parameter

Mounting
SMD
Inductance
47 µH
Current rated
220 mA
Tolerance
5 %
Technology
WIREWOUND
Design size
1812 Inch
R(DC)max.
1.5 Ohm
Test frequency
1 MHz
Design
FERRITE
T(A)min
-40 °C
T(A)max
85 °C
SFR
10 MHz
Quality
35
Weight
0.13 g
Series
LQH43MN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Japan
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?