Cart

LQH43CN6R8M03L

MURATA LQH43CN6R8M03L

image shown is a representation only

MURATA

LQH43CN 6,8uH 720mA 20% WWT
Supplier: Murata
Matchcode: INDC6,8U1812
Rutronik No.: IND15926
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1415 $
70.75 $

Prices

500 0.1415 $
4,000 0.1389 $
6,000 0.1363 $
8,000 0.1337 $

Parameter

Mounting
SMD
Inductance
6.8 µH
Current rated
720 mA
Tolerance
20 %
Technology
WIREWOUND
Design size
1812 Inch
R(DC)max.
0.2 Ohm
Test frequency
1 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
3.6 mm
Width
3.2 mm
Height
4.5 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
30 MHz
Weight
0.13 g
Series
LQH43CN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?