Cart

LQH3NPZ100MJRL

MURATA LQH3NPZ100MJRL

image shown is a representation only

MURATA

LQH3NP 10uH 20% WWT
Supplier: Murata
Matchcode: INDC10U20%
Rutronik No.: IND16323
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1464 $
292.80 $

Prices

2,000 0.1464 $
6,000 0.1437 $
12,000 0.141 $
18,000 0.1384 $

Parameter

Mounting
SMD
Inductance
10 µH
Current rated
810 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.24 Ohm
Test frequency
1 MHz
Design
FERRITE
Length
3 mm
Width
3 mm
Height
1.1 mm
T(A)min
-40 °C
T(A)max
125 °C
SFR
30 MHz
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?