Cart

LQH3NPN2R2MMRE

MURATA

LQH3NP 2,2uH 1380mA 20% WWT
Supplier: Murata
Matchcode: INDC2,2U1212
Rutronik No.: IND18278
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.094 $
188.00 $

Prices

2,000 0.094 $
4,000 0.0846 $
6,000 0.0838 $
8,000 0.083 $
10,000 0.0814 $

Parameter

Inductance
2.2 µH
Mounting
SMD
Design size
1212 Inch
Current rated
1380 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.068 Ohm
R(DC)max.
0.0816 Ohm
Test frequency
1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
3 mm
Width
3 mm
Height
1.4 mm
T(A)min
-40 °C
T(A)max
125 °C
SFR
75 MHz
Weight
0.051 g
Series
LQH3NPN_MR
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?