Cart

LQH3NPN1R5MJRL

MURATA LQH3NPN1R5MJRL

image shown is a representation only

MURATA

LQH3NP 1,5uH 1950mA 20% WWT
Supplier: Murata
Matchcode: INDC1,5U20%
Rutronik No.: IND16309
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1242 $
248.40 $

Prices

2,000 0.1242 $
6,000 0.122 $
12,000 0.1197 $
18,000 0.1175 $

Parameter

Mounting
SMD
Inductance
1.5 µH
Current rated
2510 mA
Current sat.
1950 mA
Tolerance
20 %
Technology
WIREWOUND
Design size
1212 Inch
R(DC)max.
0.0588 Ohm
Test frequency
1 MHz
Design
FERRITE
T(A)min
-40 °C
T(A)max
125 °C
SFR
60 MHz
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Japan
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?