Cart

LQH3NPN150NG0L

MURATA LQH3NPN150NG0L

image shown is a representation only

MURATA

LQH3NP 15uH 370mA 30% WWT
Supplier: Murata
Matchcode: INDC15U1212
Rutronik No.: IND16196
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1105 $
165.75 $

Prices

1,500 0.1105 $
4,500 0.1085 $
21,000 0.1065 $
39,000 0.1045 $

Parameter

Mounting
SMD
Inductance
15 µH
Current rated
475 mA
Current sat.
370 mA
Tolerance
30 %
Technology
WIREWOUND
Design size
1212 Inch
R(DC)max.
1.1 Ohm
Design
FERRITE
Length
3 mm
Width
2.7 mm
Height
0.9 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
35 MHz
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?