Cart

LQH3NPN101MM0L

MURATA LQH3NPN101MM0L

image shown is a representation only

MURATA

LQH3NP OBSOLETE LTB:31.March.18
Supplier: Murata
Matchcode: INDC100U1212
Rutronik No.: IND10303
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2018
0.1117 $
111.70 $

Prices

1,000 0.1117 $
6,000 0.1097 $
12,000 0.1077 $
18,000 0.1056 $

Parameter

Mounting
SMD
Inductance
100 µH
Current rated
240 mA
Current sat.
200 mA
Tolerance
20 %
Technology
WIREWOUND
Design size
1212 Inch
R(DC)max.
4.2 Ohm
Design
FERRITE
Enclosure type
SHIELDED
T(A)min
-40 °C
T(A)max
85 °C
SFR
12 MHz
Series
LQH3NPN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?