Cart

LQH32PZ101MN0L

MURATA

LQH32PZ 100uH 180mA 20% WWT
Supplier: Murata
Matchcode: INDC100U1210
Rutronik No.: IND17252
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.1104 $
220.80 $

Prices

2,000 0.1104 $
4,000 0.0994 $
6,000 0.0984 $
10,000 0.0975 $
14,000 0.0957 $

Parameter

Inductance
100 µH
Mounting
SMD
Design size
1210 Inch
Current rated
250 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
180 mA
R(DC)typ.
2.7 Ohm
R(DC)max.
3.24 Ohm
Test frequency
1 MHz
Design
FERRITE
Enclosure type
SHIELDED
T(A)min
-40 °C
T(A)max
125 °C
SFR
8 MHz
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?