Cart

LQH32MN561K23L

MURATA LQH32MN561K23L

image shown is a representation only

MURATA

LQH32MN 560uH 40mA 10% WWT
Supplier: Murata
Matchcode: INDC560U1210
Rutronik No.: IND5880
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0684 $
136.80 $

Prices

2,000 0.0684 $
12,000 0.0671 $
22,000 0.0659 $
38,000 0.0646 $

Parameter

Mounting
SMD
Inductance
560 µH
Current rated
40 mA
Tolerance
10 %
Technology
WIREWOUND
Design size
1210 Inch
R(DC)max.
28 Ohm
Test frequency
0.796 MHz
Design
FERRITE
Length
3.2 mm
Width
2.5 mm
Height
2 mm
T(A)min
-25 °C
T(A)max
85 °C
SFR
5 MHz
Quality
50
Series
LQH32MN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?