Cart

LQH32MN331J23L

MURATA LQH32MN331J23L

image shown is a representation only

MURATA

LQH32MN 330uH 65mA 5% WWT
Supplier: Murata
Matchcode: INDC330U1210
Rutronik No.: IND1929
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.0707 $
141.40 $

Parameter

Mounting
SMD
Inductance
330 µH
Current rated
65 mA
Tolerance
5 %
Technology
WIREWOUND
Design size
1210 Inch
R(DC)max.
13 Ohm
Test frequency
0.796 MHz
Design
FERRITE
T(A)min
-25 °C
T(A)max
85 °C
SFR
5 MHz
Quality
40
Series
LQH32MN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?