Cart

LQH32MN330J23L

MURATA LQH32MN330J23L

image shown is a representation only

MURATA

LQH32MN 33uH 115mA 5% WWT
Supplier: Murata
Matchcode: INDC33U1210
Rutronik No.: IND8944
Unit Pack: 2000
MOQ: 6000
Packaging: REEL
On request
0.0615 $
369.00 $

Prices

6,000 0.0615 $
12,000 0.061 $
18,000 0.0598 $

Parameter

Inductance
33 µH
Mounting
SMD
Design size
1210 Inch
Current rated
115 mA
Tolerance
5 %
Technology
WIREWOUND
R(DC)max.
3.5 Ohm
Test frequency
1 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
3.2 mm
Width
2.5 mm
Height
2 mm
T(A)min
-25 °C
T(A)max
85 °C
SFR
12 MHz
Quality
40
Series
LQH32MN
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?