Cart

LQH32MN151K23L

MURATA LQH32MN151K23L

image shown is a representation only

MURATA

LQH32MN 150uH 70mA 10% WWT
Supplier: Murata
Matchcode: INDC150U1210
Rutronik No.: IND5949
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.071 $
142.00 $

Prices

2,000 0.071 $
12,000 0.0697 $
36,000 0.0684 $
52,000 0.0671 $

Parameter

Mounting
SMD
Inductance
150 µH
Current rated
70 mA
Tolerance
10 %
Technology
WIREWOUND
Design size
1210 Inch
R(DC)max.
9.3 Ohm
Test frequency
0.796 MHz
Design
FERRITE
Length
3.2 mm
Width
2.5 mm
Height
2 mm
T(A)min
-25 °C
T(A)max
85 °C
SFR
9.3 MHz
Quality
40
Series
LQH32MN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?