Cart

LQH32DZ471K23

MURATA

LQH32DZ 470uH 60mA 10% WWT
Supplier: Murata
Matchcode: INDC470U1210
Rutronik No.: IND17550
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
On request
On request

Parameter

Inductance
470 µH
Mounting
SMD
Design size
1210 Inch
Current rated
60 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
14.1 Ohm
R(DC)max.
14.1 Ohm
Test frequency
0.001 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
T(A)min
-40 °C
T(A)max
105 °C
SFR
5 MHz
Automotive
AEC-Q(200)
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?