Cart

LQH32DN101K23L

MURATA LQH32DN101K23L

image shown is a representation only

MURATA

LQH32DN 100uH 100mA 10% WTT
Supplier: Murata
Matchcode: INDC100U1210
Rutronik No.: IND16441
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0632 $
126.40 $

Prices

2,000 0.0632 $
12,000 0.062 $
22,000 0.0609 $
38,000 0.0597 $

Parameter

Mounting
SMD
Inductance
100 µH
Current rated
100 mA
Tolerance
10 %
Technology
WIREWOUND
Design size
1210 Inch
R(DC)typ.
3.5 Ohm
Design
FERRITE
T(A)min
-40 °C
T(A)max
105 °C
SFR
10 MHz
Series
LQH32DN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?