Cart

LQH32CN3R3M53L

MURATA LQH32CN3R3M53L

image shown is a representation only

MURATA

LQH32CN 3,3uH 710mA 20% WWT
Supplier: Murata
Matchcode: INDC3,3U1210
Rutronik No.: IND16305
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0753 $
150.60 $

Prices

2,000 0.0753 $
12,000 0.0739 $
22,000 0.0726 $
38,000 0.0712 $

Parameter

Mounting
SMD
Inductance
3.3 µH
Current rated
710 mA
Tolerance
20 %
Technology
WIREWOUND
Design size
1210 Inch
R(DC)typ.
0.12 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
T(A)min
-40 °C
T(A)max
85 °C
SFR
50 MHz
Series
LQH32CN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Japan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?