Cart

LQH32CN2R2M23K

MURATA LQH32CN2R2M23K

image shown is a representation only

MURATA

LQH32CN 2,2uH 600mA 20% WWT
Supplier: Murata
Matchcode: INDC2,2U1210
Rutronik No.: IND16158
Unit Pack: 7500
MOQ: 7500
Packaging: REEL
On request
0.069 $
517.50 $

Prices

7,500 0.069 $
15,000 0.0621 $
22,500 0.0615 $
30,000 0.0598 $

Parameter

Inductance
2.2 µH
Mounting
SMD
Design size
1210 Inch
Current rated
600 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.13 Ohm
Test frequency
1 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
3.2 mm
Width
2.5 mm
Height
2 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
64 MHz
Series
LQH32CN
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?