Cart

LQH31MN220K03L

MURATA LQH31MN220K03L

image shown is a representation only

MURATA

LQH31MN 22uH 85mA 10% WWT
Supplier: Murata
Matchcode: INDC22U1206
Rutronik No.: IND16742
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2355 $
471.00 $

Prices

2,000 0.2355 $
6,000 0.2312 $
10,000 0.2269 $
14,000 0.2227 $

Parameter

Inductance
22 µH
Mounting
SMD
Design size
1206 Inch
Current rated
85 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
3.1 Ohm
Test frequency
1 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
3.2 mm
Width
1.6 mm
Height
1.8 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
14 MHz
Series
LQH31MN-03
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?