Cart

LQH31MN150K03L

MURATA LQH31MN150K03L

image shown is a representation only

MURATA

LQH31MN 15uH 90mA 10% WWT
Supplier: Murata
Matchcode: INDC15U1206
Rutronik No.: IND7203
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2321 $
464.20 $

Prices

2,000 0.2321 $
6,000 0.2279 $
10,000 0.2236 $
14,000 0.2194 $

Parameter

Mounting
SMD
Inductance
15 µH
Current rated
90 mA
Tolerance
10 %
Technology
WIREWOUND
Design size
1206 Inch
R(DC)typ.
3 Ohm
Test frequency
5 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
3.2 mm
Width
1.6 mm
Height
1.8 mm
T(A)min
-25 °C
T(A)max
85 °C
SFR
16 MHz
Quality
35
Series
LQH31MN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?