Cart

LQH31MN100J03L

MURATA LQH31MN100J03L

image shown is a representation only

MURATA

LQH31MN 10uH 100mA 5% WWT
Supplier: Murata
Matchcode: INDC10U1206
Rutronik No.: IND5995
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
Best Choice
In Stock
0.2469 $
493.80 $

Prices

2,000 0.2469 $
4,000 0.2222 $
6,000 0.2202 $
8,000 0.214 $

Parameter

Inductance
10 µH
Mounting
SMD
Design size
1206 Inch
Current rated
100 mA
Tolerance
5 %
Technology
WIREWOUND
R(DC)typ.
2.5 Ohm
Test frequency
5 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
3.2 mm
Width
1.6 mm
Height
1.8 mm
T(A)min
-25 °C
T(A)max
85 °C
SFR
20 MHz
Quality
35
Series
LQH31MN
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?