Cart

LQH31CN4R7M03L

MURATA LQH31CN4R7M03L

image shown is a representation only

MURATA

LQH31CN 4,7uH 340mA 20% WWT
Supplier: Murata
Matchcode: INDC4,7U1206
Rutronik No.: IND12904
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2359 $
471.80 $

Prices

2,000 0.2359 $
6,000 0.2316 $
10,000 0.2273 $
14,000 0.223 $

Parameter

Mounting
SMD
Inductance
1 µH
Current rated
340 mA
Tolerance
20 %
Technology
WIREWOUND
Design size
1206 Inch
R(DC)typ.
0.65 Ohm
Test frequency
1 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
3.2 mm
Width
1.6 mm
Height
1.8 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
31 MHz
Weight
0.029 g
Series
LQH31CN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?