Cart

LQH31CN100K03L

MURATA LQH31CN100K03L

image shown is a representation only

MURATA

LQH31CN 10uH 230mA 10% WWT
Supplier: Murata
Matchcode: INDC10U1206
Rutronik No.: IND9670
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.2503 $
500.60 $

Prices

2,000 0.2503 $
6,000 0.2457 $
10,000 0.2412 $
14,000 0.2366 $

Parameter

Mounting
SMD
Inductance
10 µH
Current rated
230 mA
Tolerance
10 %
Technology
WIREWOUND
Design size
1206 Inch
R(DC)typ.
1.3 Ohm
Test frequency
1 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
3.2 mm
Width
1.6 mm
Height
1.8 mm
T(A)min
-25 °C
T(A)max
85 °C
SFR
20 MHz
Series
LQH31CN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?