Cart

LQH2MCN330K02L

MURATA LQH2MCN330K02L

image shown is a representation only

MURATA

LQH2MC 33uH 160mA 10% WWT
Supplier: Murata
Matchcode: INDC33U0806
Rutronik No.: IND9936
Unit Pack: 3000
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0895 $
537.00 $

Prices

6,000 0.0895 $
12,000 0.0879 $
18,000 0.0862 $

Parameter

Mounting
SMD
Inductance
33 µH
Current rated
160 mA
Tolerance
10 %
Technology
WIREWOUND
Design size
0806 Inch
R(DC)typ.
2.8 Ohm
Test frequency
1 MHz
Design
FERRITE
Length
2 mm
Width
1.6 mm
Height
0.9 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
28 MHz
Series
LQH2MC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Malaysia
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?