Cart

LQH2MCN2R2M02L

MURATA LQH2MCN2R2M02L

image shown is a representation only

MURATA

LQH2MC 2,2uH 425mA 20% WWT
Supplier: Murata
Matchcode: INDC2,2U0806
Rutronik No.: IND12901
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
Topseller
In Stock
0.088 $
264.00 $

Prices

3,000 0.088 $
6,000 0.0792 $
9,000 0.0785 $
12,000 0.0778 $
18,000 0.0763 $

Parameter

Inductance
2.2 µH
Mounting
SMD
Design size
0806 Inch
Current rated
425 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.48 Ohm
Test frequency
1 MHz
Design
FERRITE
Length
2 mm
Width
1.6 mm
Height
0.9 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
70 MHz
Weight
0.010 g
Series
LQH2MC
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Malaysia
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?