Cart

LQH2MCN220K02L

MURATA LQH2MCN220K02L

image shown is a representation only

MURATA

LQH2MC 22uH 185mA 10% WWT
Supplier: Murata
Matchcode: INDC22U0806
Rutronik No.: IND16741
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0914 $
274.20 $

Prices

3,000 0.0914 $
6,000 0.0898 $
12,000 0.0881 $
18,000 0.0864 $

Parameter

Inductance
22 µH
Mounting
SMD
Design size
0806 Inch
Current rated
185 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
2.1 Ohm
Test frequency
1 MHz
Design
FERRITE
Length
2 mm
Width
1.6 mm
Height
0.9 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
30 MHz
Weight
0.010 g
Series
LQH2MC-02
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?