LQH2HPZ2R2MJRL

image shown is a representation only
Supplier: Murata
Matchcode: INDC2,2U1008
Rutronik No.: IND16324
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
Parameter
- Mounting
- SMD
- Inductance
- 2.2 µH
- Current rated
- 1650 mA
- Current sat.
- 700 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.92 Ohm
- Design
- FERRITE
- Length
- 2.5 mm
- Width
- 2 mm
- Height
- 1.1 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Series
- LQH2HP
- Automotive
- AEC-Q(200)
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045095200
- Country
- ABC-Code
- B
- Supplier Lead time
- 12 weeks