Cart

LQH2HPN100MGRL

MURATA LQH2HPN100MGRL

image shown is a representation only

MURATA

LQH2HP 10uH 700mA 20% WWT
Supplier: Murata
Matchcode: INDC10U1008
Rutronik No.: IND17422
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
0.0892 $
267.60 $

Prices

3,000 0.0892 $
6,000 0.0802 $
9,000 0.0795 $
12,000 0.0787 $
18,000 0.0773 $

Parameter

Inductance
10 µH
Mounting
SMD
Design size
1008 Inch
Current rated
700 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
0.672 Ohm
Test frequency
1 MHz
Design
FERRITE
Length
2.5 mm
Width
2 mm
Height
0.9 mm
T(A)min
-40 °C
T(A)max
125 °C
SFR
30 MHz
Weight
0.019 g
Series
LQH2HPN_GR
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Japan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?