Cart

LQH2HPN100MG0L

MURATA LQH2HPN100MG0L

image shown is a representation only

MURATA

LQH2HP OBSOLETE LTB:31.March.18
Supplier: Murata
Matchcode: INDC10U1008
Rutronik No.: IND12758
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2018
0.1097 $
329.10 $

Prices

3,000 0.1097 $
6,000 0.1077 $
12,000 0.1057 $
18,000 0.1037 $

Parameter

Mounting
SMD
Inductance
10 µH
Current rated
700 mA
Current sat.
490 mA
Tolerance
20 %
Technology
WIREWOUND
Design size
1008 Inch
R(DC)typ.
0.73 Ohm
R(DC)max.
0.876 Ohm
Test frequency
1 MHz
Design
FERRITE
Length
2.5 mm
Width
2 mm
Height
0.9 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
10 MHz
Series
LQH2HP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?