Cart

LQG18HN47NJ00D

MURATA LQG18HN47NJ00D

image shown is a representation only

MURATA

LQG18HN 0,047uH 300mA 5% MLT
Supplier: Murata
Matchcode: INDC0,047U0603
Rutronik No.: IND7823
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.066 $
264.00 $

Prices

4,000 0.066 $
12,000 0.0648 $
24,000 0.0636 $
40,000 0.0624 $

Parameter

Mounting
SMD
Inductance
0.047 µH
Current rated
400 mA
Tolerance
5 %
Technology
MULTILAYER
Design size
0603 Inch
R(DC)max.
0.7 Ohm
Test frequency
100 MHz
Enclosure type
UNSHIELDED
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
1200 MHz
Quality
12
Series
LQG18HN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?