Cart

LQG18HN2N2S00D

MURATA LQG18HN2N2S00D

image shown is a representation only

MURATA

LQG18H 2,2nH 500mA +/-0,3nH MLT
Supplier: Murata
Matchcode: INDC0,0022U0603
Rutronik No.: IND8945
Unit Pack: 4000
MOQ: 8000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0542 $
433.60 $

Prices

8,000 0.0542 $
12,000 0.0532 $
24,000 0.0522 $
40,000 0.0512 $

Parameter

Mounting
SMD
Inductance
0.0022 µH
Current rated
1100 mA
Technology
MULTILAYER
Design size
0603 Inch
R(DC)max.
0.1 Ohm
Test frequency
100 MHz
Enclosure type
UNSHIELDED
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
6000 MHz
Quality
12
Series
LQH18HN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?