Cart

LQG18HHR10J00D

MURATA

LQG18HH 0,1uH 300mA 5% MLT
Supplier: Murata
Matchcode: INDC0,1U0603
Rutronik No.: IND16983
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.085 $
340.00 $

Prices

4,000 0.085 $
16,000 0.0835 $
28,000 0.0819 $
40,000 0.0804 $

Parameter

Mounting
SMD
Inductance
0.1 µH
Current rated
300 mA
Tolerance
5 %
Technology
MULTILAYER
Design size
0603 Inch
R(DC)max.
0.9 Ohm
Test frequency
100 MHz
Enclosure type
UNSHIELDED
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
600 MHz
Quality
12
Weight
0.003 g
Series
LQG18HH
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?