Cart

LQG18HH6N8J00D

MURATA

LQG18HH 0,0068uH 800mA 5% MLT
Supplier: Murata
Matchcode: INDC0,0068U0603
Rutronik No.: IND16984
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0807 $
322.80 $

Prices

4,000 0.0807 $
16,000 0.079 $
28,000 0.0778 $
40,000 0.0763 $

Parameter

Inductance
0.0068 µH
Mounting
SMD
Design size
0603 Inch
Current rated
800 mA
Tolerance
5 %
Technology
MULTILAYER
R(DC)max.
0.18 Ohm
Test frequency
100 MHz
Enclosure type
UNSHIELDED
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
2800 MHz
Quality
12
Weight
0.003 g
Series
LQG18HH
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?