Cart

LQG15HZ10NJ02D

MURATA

LQG15HZ 10nH 500mA 5% MLT
Supplier: Murata
Matchcode: INDC0,01U0402
Rutronik No.: IND17832
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
On request
0.0141 $
141.00 $

Prices

10,000 0.0141 $
20,000 0.0127 $
30,000 0.0126 $
40,000 0.0125 $
60,000 0.0123 $

Parameter

Inductance
0.01 µH
Mounting
SMD
Design size
0402 Inch
Current rated
500 mA
Tolerance
5 %
Technology
MULTILAYER
R(DC)max.
0.26 Ohm
Test frequency
100 MHz
Length
1 mm
Width
0.5 mm
Height
0.5 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
3400 MHz
Quality
8
Weight
0.001 g
Series
LQG15HZ
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Japan
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?