LQG15HS4N7C02D

image shown is a representation only
Supplier: Murata
Matchcode: INDC0,0047U0402
Rutronik No.: IND17246
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
Topseller
Parameter
- Mounting
- SMD
- Inductance
- 0.0047 µH
- Current rated
- 700 mA
- Tolerance
- 0,2nH %
- Technology
- MULTILAYER
- Design size
- 0402 Inch
- R(DC)max.
- 0.16 Ohm
- Test frequency
- 100 MHz
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- Length
- 1 mm
- Width
- 0.5 mm
- Height
- 0.5 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 6000 MHz
- Quality
- 8
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045095200
- Country
- ABC-Code
- C
- Supplier Lead time
- 14 weeks