Cart

LQG15HS3N3B02D

MURATA LQG15HS3N3B02D

image shown is a representation only

MURATA

LQG15HS 0,0033uH 0,8A 0,17R MLT
Supplier: Murata
Matchcode: INDC0,0033U0402
Rutronik No.: IND17247
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0188 $
188.00 $

Prices

10,000 0.0188 $
40,000 0.0184 $
120,000 0.0181 $
180,000 0.0178 $

Parameter

Inductance
0.0033 µH
Mounting
SMD
Design size
0402 Inch
Current rated
800 mA
Tolerance
0,1nH %
Technology
MULTILAYER
R(DC)max.
0.125 Ohm
Test frequency
100 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
1 mm
Width
0.5 mm
Height
0.5 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
6000 MHz
Quality
8
Weight
0.001 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?