Cart

LQG15HS1N1S02D

MURATA LQG15HS1N1S02D

image shown is a representation only

MURATA

LQG15HS 0,0011uH 0,3nH 0,3A MLT
Supplier: Murata
Matchcode: INDC0,0011U0402
Rutronik No.: IND15918
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
Topseller
In Stock
0.0117 $
117.00 $

Prices

10,000 0.0117 $
20,000 0.0106 $
30,000 0.0105 $
40,000 0.0104 $
60,000 0.0102 $

Parameter

Inductance
0.0011 µH
Mounting
SMD
Design size
0402 Inch
Current rated
1000 mA
Tolerance
0,3nH %
Technology
MULTILAYER
R(DC)max.
0.07 Ohm
Test frequency
100 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
1 mm
Width
0.5 mm
Height
0.5 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
6000 MHz
Quality
8
Weight
0.001 g
Series
LQG15HS
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?