Cart

LQG15HN47NJ02D

MURATA LQG15HN47NJ02D

image shown is a representation only

MURATA

LQG15HN 0,047uH 200mA 5% MLT
Supplier: Murata
Matchcode: INDC0,047U0402
Rutronik No.: IND12878
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.013 $
130.00 $

Prices

10,000 0.013 $
40,000 0.0127 $
120,000 0.0125 $
180,000 0.0122 $

Parameter

Mounting
SMD
Inductance
0.047 µH
Current rated
250 mA
Tolerance
5 %
Technology
MULTILAYER
Design size
0402 Inch
R(DC)max.
1.15 Ohm
Test frequency
100 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
1000 MHz
Quality
8
Weight
0.001 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?