Cart

LQG15HH6N8J02D

MURATA LQG15HH6N8J02D

image shown is a representation only

MURATA

LQG15HH 6,8nH 600mA 5% MLT
Supplier: Murata
Matchcode: INDC0,0068U0402
Rutronik No.: IND16417
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
On request
0.0263 $
263.00 $

Prices

10,000 0.0263 $
20,000 0.0236 $
30,000 0.0234 $
50,000 0.0232 $
60,000 0.0227 $

Parameter

Inductance
0.0068 µH
Mounting
SMD
Design size
0402 Inch
Current rated
600 mA
Tolerance
5 %
Technology
MULTILAYER
R(DC)max.
0.24 Ohm
Test frequency
100 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
4500 MHz
Quality
8
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?