Cart

LQG15HH3N9S02D

MURATA LQG15HH3N9S02D

image shown is a representation only

MURATA

LQG15HH 3,9nH 750mA 0,3nH MLT
Supplier: Murata
Matchcode: INDC0,0039U0402
Rutronik No.: IND16450
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0273 $
273.00 $

Prices

10,000 0.0273 $
20,000 0.0268 $
40,000 0.0263 $
60,000 0.0258 $

Parameter

Mounting
SMD
Inductance
0.0039 µH
Current rated
750 mA
Tolerance
0,3nH %
Technology
MULTILAYER
Design size
0402 Inch
R(DC)max.
0.14 Ohm
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
6000 MHz
Quality
8
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?