Cart

LQG15HH33NG02D

MURATA

LQG15HH 0,033uH 0,35A 2% MLT
Supplier: Murata
Matchcode: INDC0,033U0402
Rutronik No.: IND17954
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
On request
0.0717 $
717.00 $

Prices

10,000 0.0717 $
20,000 0.0646 $
30,000 0.0634 $
40,000 0.0622 $

Parameter

Inductance
0.033 µH
Mounting
SMD
Design size
0402 Inch
Current rated
350 mA
Tolerance
2 %
Technology
MULTILAYER
R(DC)max.
0.58 Ohm
Test frequency
100 MHz
Design
CERAMIC
Length
1 mm
Width
0.5 mm
Height
0.5 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
1600 MHz
Quality
8
Weight
0.001 g
Series
LQG15HH_02
Automotive
AEC-Q(200)
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?