Cart

LQG15HH1N2B02D

MURATA

LQG15HH 1,2nH 1000mA 0,1nH MLT
Supplier: Murata
Matchcode: INDC0,0012U0402
Rutronik No.: IND17960
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
On request
0.0718 $
718.00 $

Prices

10,000 0.0718 $
20,000 0.0646 $
30,000 0.0634 $
40,000 0.0622 $

Parameter

Inductance
0.0012 µH
Mounting
SMD
Design size
0402 Inch
Current rated
1000 mA
Tolerance
0.1 %
Technology
MULTILAYER
R(DC)max.
0.07 Ohm
Test frequency
100 MHz
Design
CERAMIC
Length
1 mm
Width
0.5 mm
Height
0.5 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
6000 MHz
Quality
8
Weight
0.01 g
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Japan
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?