Cart

LLL31MR60J106ME01L

MURATA LLL31MR60J106ME01L

image shown is a representation only

MURATA

KC10µF0612 20% 6,3V X5R LowInd
Supplier: Murata
Matchcode: KC10U0612X5R6,3M NORMLOWIND
Rutronik No.: KKS3752
Unit Pack: 3000
MOQ: 3000
package: 0612
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
Soon available
0.2634 $
790.20 $

Prices

3,000 0.2634 $
6,000 0.2518 $
12,000 0.2426 $

Parameter

C(N)
10µ F
V(N)
6.3 V
Case size
0612
Dielectric
X5R
Style
CHIP
Tolerance
20%
Design / type
LOW INDUCT
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+85 °C
Length
1.6 mm
Diameter/width
3.2 mm
Height
1.15 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0612
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?