Cart

LLL153C80J104ME01E

MURATA LLL153C80J104ME01E

image shown is a representation only

MURATA

KC100nF 0204 20%6,3V X6S LowInd
Supplier: Murata
Matchcode: KC100N0204X6S6,3M NORMLOWIND
Rutronik No.: KKS4090
Unit Pack: 10000
MOQ: 30000
package: 0204
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0128 $
384.00 $

Prices

30,000 0.0128 $
40,000 0.0115 $
160,000 0.0105 $
500,000 0.01 $

Parameter

C(N)
100n F
V(N)
6.3 V
Case size
0204
Dielectric
X6S
Style
CHIP
Tolerance
20%
Design / type
LOW INDUCT
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+105 °C
Length
0.5 mm
Diameter/width
1 mm
Height
0.3 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0204
Bendingstrength
1 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?