Cart

LFL182G45TC1A108

MURATA LFL182G45TC1A108

image shown is a representation only

MURATA

LFL18 2,45GHZ LC-FILTER
Supplier: Murata
Matchcode: FILC2450M
Rutronik No.: PIEZO3583
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1238 $
495.20 $

Prices

4,000 0.1238 $
16,000 0.1215 $
24,000 0.1193 $
32,000 0.117 $

Parameter

Centerfrequency
2450 MHz
Mounting
SMD
Bandwidth
100000 kHz
Length
1.6 mm
Width
0.8 mm
Height
0.6 mm
T(A)min
-40 °C
T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
LFL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?