LFB212G45SG8A127

image shown is a representation only
Supplier: Murata
Matchcode: FILC2450M
Rutronik No.: PIEZO2435
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
Best Choice
Parameter
- Centerfrequency
- 2450 MHz
- Mounting
- SMD
- Length
- 2 mm
- Width
- 1.25 mm
- Height
- 0.95 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- Series
- LFB
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- ABC-Code
- C
- Supplier Lead time
- 15 weeks