Cart

KRM55LR71H475KH01L

MURATA KRM55LR71H475KH01L

image shown is a representation only

MURATA

KC 4,7µF 50V 10% X7R 1x2220J-L
Supplier: Murata
Matchcode: KC4,7U2220X7R050K NORM1STACK
Rutronik No.: KKS4604
Unit Pack: 400
MOQ: 400
package: 2220
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
1.82 $
728.00 $

Prices

400 1.82 $
800 1.63 $
1,200 1.49 $
2,000 1.43 $

Parameter

C(N)
4,7µ F
V(N)
50 V
Case size
2220
Pitch
J-LEAD mm
Dielectric
X7R
Style
SMD
Tolerance
10%
Design / type
1x2220
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
HORIZONTAL
Length
6.1 mm
Diameter/width
5.3 mm
Height
2.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
2220
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?