Cart

KR355WD72J474MH01K

MURATA KR355WD72J474MH01K

image shown is a representation only

MURATA

KC 470nF 630V 20%X7T 2x2220J-L
Supplier: Murata
Matchcode: KC470N2220X7T630M NORM2STACK
Rutronik No.: KKS3929
Unit Pack: 500
MOQ: 500
package: 2220
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
In Stock
1.70 $
850.00 $

Prices

500 1.70 $
1,500 1.64 $

Parameter

C(N)
470n F
V(N)
630 V
Case size
2220
Pitch
J-LEAD mm
Dielectric
X7T
Style
SMD
Tolerance
20%
Design / type
2x2220
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
HORIZONTAL
Length
6.1 mm
Diameter/width
5.3 mm
Height
6.4 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
2220
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?