Cart

KR355QD72J224KH01K

MURATA KR355QD72J224KH01K

image shown is a representation only

MURATA

KC 220nF 630V 10% X7T 1x2220J-L
Supplier: Murata
Matchcode: KC220N2220X7T630K NORM2STACK
Rutronik No.: KKS3930
Unit Pack: 1000
MOQ: 1000
package: 2220
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.9556 $
955.60 $

Prices

1,000 0.9556 $
2,000 0.9206 $

Parameter

C(N)
220n F
V(N)
630 V
Case size
2220
Pitch
J-LEAD mm
Dielectric
X7T
Style
SMD
Tolerance
10%
Design / type
1x2220
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
HORIZONTAL
Length
6.1 mm
Diameter/width
5.3 mm
Height
3.7 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
2220
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?