Cart

GRT188R61E106ME13D

MURATA GRT188R61E106ME13D

image shown is a representation only

MURATA

KC 10µF 0603 20% 25V X5R AECQ
Supplier: Murata
Matchcode: KC10U0603X5R025MAECQ
Rutronik No.: KKS5012
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
Soon available
0.1666 $
666.40 $

Prices

4,000 0.1666 $
12,000 0.152 $
32,000 0.1453 $

Parameter

Style
CHIP
C(N)
10µ F
Case size
0603
Dielectric
X5R
V(N)
25 V
Tolerance
20%
Design / type
STANDARD
Notes
ENTERTAINM
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+85 °C
Tape type
7"
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Automotive
AECQ200-D
Package
0603
Leadfree Defin.
RoHS-conform
Packaging
REEL PAP
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?