Cart

GRT155C81A225KE13D

MURATA GRT155C81A225KE13D

image shown is a representation only

MURATA

KC 2,2µF 0402 10% 10V X6S AECQ
Supplier: Murata
Matchcode: KC2,2U0402X6S010KAECQ
Rutronik No.: KKK22503
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0809 $
809.00 $

Prices

10,000 0.0809 $
20,000 0.0737 $
50,000 0.0705 $

Parameter

Style
CHIP
C(N)
2,2µ F
Case size
0402
Dielectric
X6S
V(N)
10 V
Tolerance
10%
Design / type
STANDARD
Notes
ENTERTAINM
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+105 °C
Tape type
7"
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Automotive
AECQ200-D
Package
0402
Leadfree Defin.
RoHS-conform
Packaging
REEL PAP
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?