Cart

GRM55DR72E334KW01L

MURATA GRM55DR72E334KW01L

image shown is a representation only

MURATA

KC 330nF 2220 10% 250V X7R
Supplier: Murata
Matchcode: KC330N2220X7R250K NORM
Rutronik No.: KKK15771
Unit Pack: 1000
MOQ: 1000
package: 2220
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.392 $
392.00 $

Prices

1,000 0.392 $
2,000 0.3576 $
4,000 0.3419 $

Parameter

C(N)
330n F
V(N)
250 V
Case size
2220
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
5.7 mm
Diameter/width
5 mm
Height
2 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
2220
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?